STMicroelectronics LF50ABPT-TR, Voltage Regulator 16V PPAK 5-Pin
- RS Stock No.:
- 686-8956
- Mfr. Part No.:
- LF50ABPT-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.06
(exc. VAT)
€5.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.812 | €4.06 |
| 50 - 245 | €0.66 | €3.30 |
| 250 - 495 | €0.504 | €2.52 |
| 500 + | €0.446 | €2.23 |
*price indicative
- RS Stock No.:
- 686-8956
- Mfr. Part No.:
- LF50ABPT-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | PPAK | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 500μA | |
| Pin Count | 5 | |
| Series | LFxx | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type PPAK | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 500μA | ||
Pin Count 5 | ||
Series LFxx | ||
Height 2.4mm | ||
Length 6.6mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LF50ABPT-TR, Voltage Regulator 16V PPAK 5-Pin
- STMicroelectronics LF90CPT-TR, Voltage Regulator 16V PPAK 5-Pin
- STMicroelectronics LD29080PTR, Voltage Regulator 13V PPAK 5-Pin
- STMicroelectronics LD29150PTR, Voltage Regulator 30V PPAK 5-Pin
- MaxLinear SPX29302T5-L/TR, Voltage Regulator 16V 5-Pin
- Microchip MIC5225-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.0YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
