STMicroelectronics L78L08ABZ-AP, 1-Channel Linear Voltage, Voltage Regulator, 8V, TO-92 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-9571
Mfr. Part No.:
L78L08ABZ-AP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Outputs

1

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

8 V

Package Type

TO-92

Pin Count

3

Height

4.95 mm

Length

4.95 mm

Line Regulation

175 mV

Load Regulation

80 mV

Maximum Input Voltage

30 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Output Type

Fixed

Polarity

Positive

Quiescent Current

6 mA

Series

L78Lxx

Width

3.94 mm

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy