STMicroelectronics L79L08ACD13TR, 1-Channel Linear Voltage, Voltage Regulator, -8V, SOIC 8-Pin
- RS Stock No.:
- 165-7759
- Mfr. Part No.:
- L79L08ACD13TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7759
- Mfr. Part No.:
- L79L08ACD13TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | -8 V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Height | 1.65 mm | |
| Length | 5 mm | |
| Line Regulation | 175 mV | |
| Load Regulation | 80 mV | |
| Maximum Input Voltage | -30 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Negative | |
| Quiescent Current | 6 mA | |
| Series | L79Lxx | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage -8 V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Height 1.65 mm | ||
Length 5 mm | ||
Line Regulation 175 mV | ||
Load Regulation 80 mV | ||
Maximum Input Voltage -30 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Negative | ||
Quiescent Current 6 mA | ||
Series L79Lxx | ||
Width 4 mm | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L79L08ACD13TR Voltage Regulator SOIC 8-Pin
- STMicroelectronics L78L08ABZ-AP Voltage Regulator TO-92 3-Pin
- STMicroelectronics LDL212D33R Voltage Regulator SOIC 8-Pin
- Microchip ATA663254-GAQW Voltage Regulator 5V, SOIC 8-Pin
- Microchip SR086SG-G Voltage Regulator 9 V, SOIC 8-Pin
- Microchip SR10LG-G Voltage Regulator 28V SOIC 8-Pin
- Nisshinbo Micro Devices NJM78L08UA-TE1 Voltage Regulator 8V 3-Pin
- STMicroelectronics L99VR035QTR Voltage Regulator 5V, VFDFN8L 8-Pin
