Microchip MCP1702T-2802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin

Subtotal (1 unit)*

€0.49

(exc. VAT)

€0.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,665 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.49

*price indicative

Packaging Options:
RS Stock No.:
704-7677
Distrelec Article No.:
303-01-984
Mfr. Part No.:
MCP1702T-2802E/CB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23A

Mount Type

Surface

Polarity

Positive

Quiescent Current

5μA

Pin Count

3

Length

3.1mm

Width

1.8mm

Series

MCP1702

Height

1.3mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

13.2V

Minimum Input Voltage

2.7V

Automotive Standard

No

MCP1702 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy