Nisshinbo Micro Devices NJM7806DL1A-TE1, 1-Channel Linear Voltage, Voltage Regulator, 6V, TO-252 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
713-9470
Mfr. Part No.:
NJM7806DL1A-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Number of Outputs

1

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

6 V

Package Type

TO-252

Pin Count

3

Height

2.29 mm

Length

6.54 mm

Line Regulation

120 mV

Load Regulation

120 mV

Maximum Input Voltage

35 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Output Type

Fixed

Polarity

Positive

Power Rating

1 W

Quiescent Current

4.3 mA

Series

NJM78xx

Width

6.04 mm

NJM78xx, 1.5A Voltage Regulators, New Japan Radio


The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting Plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.

Output Current: 1.5A

Fixed Voltage range 5 V up to 20 V

Internal Short Circuit Current Limit/ Internal Thermal Overload Protection

Good Ripple Rejection

TO252 Package

Bipolar Technology

Linear Voltage Regulators, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy