Nisshinbo Micro Devices NJM78M15DL1A-TE1, 5-Channel Linear, Voltage Regulator, 500 mA, 15V, TO-252 3-Pin
- RS Stock No.:
- 713-9556
- Mfr. Part No.:
- NJM78M15DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 pack of 5 units)*
€2.02
(exc. VAT)
€2.49
(inc. VAT)
Temporarily out of stock
- 5,990 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.404 | €2.02 |
*price indicative
- RS Stock No.:
- 713-9556
- Mfr. Part No.:
- NJM78M15DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 15V | |
| Line Regulation | 60 mV | |
| Load Regulation | 150 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Quiescent Current | 4.1mA | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Power Rating | 1W | |
| Output Type | Fixed | |
| Series | NJM78Mxx | |
| Width | 6.04mm | |
| Standards/Approvals | RoHS | |
| Length | 6.54mm | |
| Height | 2.29mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 35V | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 15V | ||
Line Regulation 60 mV | ||
Load Regulation 150 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Quiescent Current 4.1mA | ||
Output Current 500mA | ||
Pin Count 3 | ||
Power Rating 1W | ||
Output Type Fixed | ||
Series NJM78Mxx | ||
Width 6.04mm | ||
Standards/Approvals RoHS | ||
Length 6.54mm | ||
Height 2.29mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 35V | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
NJM78Mxx, 500mA Voltage Regulators, New Japan Radio
Positive Voltage Regulators
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM78M15DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M09SDL1-TE1 Voltage Regulator 8.73V 9.27 V,
- Nisshinbo Micro Devices Voltage Regulator 8.73V 9.27 V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7810DL1A-TE1 Voltage Regulator 10V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805SDL1-TE1 Voltage Regulator 5V, TO-252-3
