Micrel MIC2954-02WS, LDO Voltage Regulator, 250mA, 5 V, ±0.5% 4-Pin, SOT-223
- RS Stock No.:
- 727-4895
- Mfr. Part No.:
- MIC2954-02WS
- Manufacturer:
- Micrel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€2.028
(exc. VAT)
€2.494
(inc. VAT)
- RS Stock No.:
- 727-4895
- Mfr. Part No.:
- MIC2954-02WS
- Manufacturer:
- Micrel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Maximum Output Current | 250mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.2 %/V | |
| Accuracy | ±0.5% | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Quiescent Current | 0.14mA | |
| Reference Voltage | 1.25V | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Height | 1.6mm | |
| Minimum Input Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Maximum Output Current 250mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.2 %/V | ||
Accuracy ±0.5% | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Quiescent Current 0.14mA | ||
Reference Voltage 1.25V | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Height 1.6mm | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3.5mm | ||
Length 6.5mm | ||
MIC2954 250mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Texas Instruments LP2992AIM5-5.0/NOPB Voltage Regulator 250mA SOT-23
- Texas Instruments LP2954IS/NOPB Voltage Regulator 250mA D2PAK (TO-263)
- Maxim Integrated MAX667CPA+ Voltage Regulator 250mA PDIP
- Texas Instruments TPS7250QD 250mA ±2% 8-Pin, SOIC
- Microchip MIC2954-02WS, Voltage Regulator 30V SOT-223 4-Pin
- Microchip, Voltage Regulator 30V SOT-223 4-Pin
- Microchip MIC2954-02WS-TR Voltage Regulator 5 V, SOT-223 3-Pin
- Texas Instruments TPS76650DR 250mA ±3% 8-Pin, SOIC

