onsemi NCV4274ADT33RKG, 1-Channel Linear Voltage, Voltage Regulator, 3.3V, TO-252 3-Pin
- RS Stock No.:
- 757-7184
- Mfr. Part No.:
- NCV4274ADT33RKG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 757-7184
- Mfr. Part No.:
- NCV4274ADT33RKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3 V | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Height | 94 μm | |
| Length | 6.73 mm | |
| Line Regulation | 25 mV | |
| Load Regulation | 30 mV | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 150 μA | |
| Series | NCV4 | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3 V | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Height 94 μm | ||
Length 6.73 mm | ||
Line Regulation 25 mV | ||
Load Regulation 30 mV | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 150 μA | ||
Series NCV4 | ||
Width 6.22 mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 400mA, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the LDO (Low dropout) family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- ON Semiconductor 400mA 2% 3-Pin, DPAK NCV4274ADT33RKG
- ROHM BD33HC5WEFJ-E2 Voltage Regulator, 3.3V 8-Pin
- STMicroelectronics LDL212D33R Voltage Regulator SOIC 8-Pin
- Texas Instruments LM317MKVURG3 Voltage Regulator TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05SDL1-TE1 Voltage Regulator 5V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M12SDL1-TE1 Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M15SDL1-TE1 Voltage Regulator 15V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252-3-L1 3-Pin
