STMicroelectronics LDL212D33R, 1-Channel Linear Voltage, Voltage Regulator, 3.3V, SOIC 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-4617
Mfr. Part No.:
LDL212D33R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Outputs

1

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

3.3 V

Package Type

SOIC

Pin Count

8

Height

1.5 mm

Length

5 mm

Line Regulation

0.01 %/V

Load Regulation

0.0005 %/mA

Maximum Input Voltage

18 V

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Output Type

Fixed

Width

4 mm

COO (Country of Origin):
CN
The LDL212 provides 1.2 A of maximum current from an input voltage range from 2.5 V to 18 V, with a typical dropout voltage of 350 mV @ 1.2 A. The high power supply rejection ratio of 87 dB at 120 Hz, and more than 40 dB at 100 kHz, makes the LDL212 suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 goes to shutdown mode due to the enable logic control function, reducing the total current consumption. The device also includes the current limit, SOA and thermal protections.

Input voltage from 2.5 V to 18 V

20 V AMR

Adjustable version from 1.18 V to VIN - VDROP(MAX)

Guaranteed output current 1.2 A

Typical dropout 350 mV @ 1.2 A

Undervoltage lockout

Enable function

Internal thermal, current and power limitation

High PSRR: 87 dB @ 120 Hz, 75 dB @ 1 kHz

Operating temperature range: -40 °C to 125 °C

Packages SO-8 batwing plastic micropackage, DFN6 (3x3) and DFN6 (2x2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy