Microchip MCP1754ST-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
- RS Stock No.:
- 761-7188
- Mfr. Part No.:
- MCP1754ST-3302E/MB
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 12 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 6 units)*
€3.95
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- 1,104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 6 | €0.658 | €3.95 | - |
| 12 - 24 | €0.627 | €3.76 | 4% |
| 30 + | €0.612 | €3.67 | 6% |
*price indicative
- RS Stock No.:
- 761-7188
- Mfr. Part No.:
- MCP1754ST-3302E/MB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 56μA | |
| Pin Count | 3 | |
| Width | 4.25mm | |
| Series | MCP1754S | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Minimum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 56μA | ||
Pin Count 3 | ||
Width 4.25mm | ||
Series MCP1754S | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Minimum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard AEC-Q100 | ||
MCP1754 Low Dropout Voltage Regulator
The Microchip MCP1754 is a Low Dropout (LDO) Voltage Regulator that offers high PSRR performance. Operating from an input of 3.6 to 16 V the MCP1754 delivers up to 150 mA of current and offers a low quiescent current of 56 μA. 1 μF of output capacitance is sufficient to stabilise the output. Also the MCP1754 has a Current Foldback feature to help protect the device.
High PSRR: >70 dB @ 1 kHz (typical)
56.0 μA Typical Quiescent Current
Input Operating Voltage Range: 3.6 to 16.0 V
150 mA Output Current
Low-Dropout Voltage: 300 mV @ 150 mA (typical)
0.4% Output Voltage Tolerance (typical)
Output Voltage Tolerances of ±2.0% Over Entire Temperature Range
Stable with Minimum 1.0 μF Output Capacitance
Power Good Output
Shutdown Input
True Current Foldback Protection
Short-Circuit Protection
Over-temperature Protection
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1754ST-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1703T-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1754ST-5002E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1703T-5002E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1703T-3002E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1754ST-3302E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1702T-3302E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
