Analog Devices LT1763CS8-3#PBF, 1-Channel Low Dropout Voltage, Voltage Regulator, 3V, SOIC 8-Pin
- RS Stock No.:
- 761-8409
- Mfr. Part No.:
- LT1763CS8-3#PBF
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-8409
- Mfr. Part No.:
- LT1763CS8-3#PBF
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3 V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Height | 1.498 mm | |
| Length | 5 mm | |
| Line Regulation | 5 mV | |
| Load Regulation | 30 mV | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 30 μA | |
| Width | 3.988 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3 V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Height 1.498 mm | ||
Length 5 mm | ||
Line Regulation 5 mV | ||
Load Regulation 30 mV | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 30 μA | ||
Width 3.988 mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.0V Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, Active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Related links
- Nisshinbo Micro Devices NJM2391DL1-03-TE1 LOD Voltage Regulator 3V, TO-252-3-L1
- Nisshinbo Micro Devices LOD Voltage Regulator 3V 35-Pin
- ROHM BA03CC0T Voltage Regulator TO-220FP 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 3V, TO-252-3-L1 3-Pin
- Analog Devices ADP7102ARDZ-5.0-R7 Voltage Regulator SOIC 8-Pin
- Microchip MCP1825S-3002E/DB Voltage Regulator 3V, SOT-223 3-Pin
- Nisshinbo Micro Devices NJU7222U50-TE1 Voltage Regulator 3V, SOT-89
- Nisshinbo Micro Devices Voltage Regulator 3V, SOT-89
