Texas Instruments TPS7A4101DGNT, Voltage Regulator 50V MSOP 8-Pin
- RS Stock No.:
- 762-0392
- Mfr. Part No.:
- TPS7A4101DGNT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 762-0392
- Mfr. Part No.:
- TPS7A4101DGNT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 25μA | |
| Pin Count | 8 | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Height | 950μm | |
| Minimum Input Voltage | 7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 50V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 25μA | ||
Pin Count 8 | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Height 950μm | ||
Minimum Input Voltage 7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 50V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 50V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 60V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 36V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments TPS7A4901DGNT, Voltage Regulator 36V MSOP 8-Pin
- Texas Instruments TPS7A1633DGNT, Voltage Regulator 60V MSOP 8-Pin
- Texas Instruments LP2951CMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
