Texas Instruments, Voltage Regulator 36V MSOP 8-Pin
- RS Stock No.:
- 922-2417
- Mfr. Part No.:
- TPS7A4901DGNT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€588.25
(exc. VAT)
€723.50
(inc. VAT)
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €2.353 | €588.25 |
*price indicative
- RS Stock No.:
- 922-2417
- Mfr. Part No.:
- TPS7A4901DGNT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 60μA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Series | TPS7A49 | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 60μA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Series TPS7A49 | ||
Height 1.1mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS7A4901DGNT, Voltage Regulator 36V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 50V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 60V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP3981IMM-3.3/NOPB, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments LP3982IMM-1.8/NOPB, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments LP3982IMM-ADJ/NOPB, Voltage Regulator 6V MSOP 8-Pin
