Texas Instruments, Voltage Regulator 6V MSOP 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-6343
Mfr. Part No.:
LP3982IMM-1.8/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

MSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

90μA

Pin Count

8

Length

3mm

Height

860μm

Standards/Approvals

No

Width

3mm

Series

LP3982

Minimum Input Voltage

2.5V

Maximum Operating Temperature

85°C

Maximum Input Voltage

6V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy