Texas Instruments, Voltage Regulator 50V MSOP 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-0925
Mfr. Part No.:
TPS7A4101DGNT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

MSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

25μA

Pin Count

8

Width

3.1mm

Height

950μm

Standards/Approvals

No

Length

3.1mm

Minimum Input Voltage

7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

50V

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy