Microchip MCP1702-2502E/TO, 1-Channel Low Dropout Voltage, Voltage Regulator, 2.5V, TO-92 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
767-3355
Mfr. Part No.:
MCP1702-2502E/TO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Outputs

1

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

2.5 V

Package Type

TO-92

Pin Count

3

Height

5.33 mm

Length

5.21 mm

Line Regulation

0.3 %/V

Load Regulation

2.5 %

Maximum Input Voltage

13.2 V

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Output Type

Fixed

Polarity

Positive

Quiescent Current

5 μA

Width

0.165 in

MCP1702 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy