onsemi NCP3335AMN330R2G, Voltage Regulator 16V DFN 10-Pin
- RS Stock No.:
- 785-2390
- Mfr. Part No.:
- NCP3335AMN330R2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€7.79
(exc. VAT)
€9.58
(inc. VAT)
In Stock
- Plus 2,295 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.558 | €7.79 |
*price indicative
- RS Stock No.:
- 785-2390
- Mfr. Part No.:
- NCP3335AMN330R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 190μA | |
| Pin Count | 10 | |
| Height | 950μm | |
| Width | 3mm | |
| Series | NCP3335 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 190μA | ||
Pin Count 10 | ||
Height 950μm | ||
Width 3mm | ||
Series NCP3335 | ||
Length 3mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP3335AMN330R2G, Voltage Regulator 16V DFN 10-Pin
- STMicroelectronics LDFPUR, Voltage Regulator 16V DFN 6-Pin
- STMicroelectronics LDFPVR, Voltage Regulator 16V DFN 6-Pin
- Microchip MCP1703T-5002E/MC, Voltage Regulator 16V DFN 3-Pin
- onsemi NCP59744MN1ADJTBG, Voltage Regulator 5.5V DFN 10-Pin
- onsemi, Voltage Regulator 12V DFN 10-Pin
- onsemi, Voltage Regulator 5.5V DFN 10-Pin
- onsemi NCP3335AMNADJR2G, Voltage Regulator 12V DFN 10-Pin
