onsemi NCP3335AMNADJR2G, Voltage Regulator 12V DFN 10-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
821-5269
Mfr. Part No.:
NCP3335AMNADJR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

DFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

190μA

Pin Count

10

Width

3mm

Height

950μm

Standards/Approvals

No

Series

NCP3335

Length

3mm

Maximum Input Voltage

12V

Minimum Input Voltage

2.6V

Maximum Operating Temperature

150°C

Automotive Standard

No

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy