onsemi, Voltage Regulator 15 W 40V 3-Pin
- RS Stock No.:
- 785-6960
- Mfr. Part No.:
- MC7812BDTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.14
(exc. VAT)
€2.63
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 02 November 2026
- Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.428 | €2.14 |
| 50 + | €0.37 | €1.85 |
*price indicative
- RS Stock No.:
- 785-6960
- Mfr. Part No.:
- MC7812BDTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Power Rating | 15W | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Series | MC78xx | |
| Minimum Input Voltage | 12V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Power Rating 15W | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Series MC78xx | ||
Minimum Input Voltage 12V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
MC7812 Linear voltage regulator, ON Semiconductor
ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC7812BDTG, Voltage Regulator 15 W 40V 3-Pin
- onsemi, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7809ACTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7815CDTRKG, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7824BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7815BD2TR4G, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7915BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7912BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
