onsemi MC7912BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- RS Stock No.:
- 785-7115
- Mfr. Part No.:
- MC7912BTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.30
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- Plus 110 unit(s) shipping from 02 November 2026
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.66 | €3.30 |
| 50 - 95 | €0.424 | €2.12 |
| 100 - 195 | €0.404 | €2.02 |
| 200 - 395 | €0.40 | €2.00 |
| 400 + | €0.37 | €1.85 |
*price indicative
- RS Stock No.:
- 785-7115
- Mfr. Part No.:
- MC7912BTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Power Rating | 15W | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Series | MC79xx | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Maximum Input Voltage | 40V dc | |
| Minimum Input Voltage | -13.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Power Rating 15W | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Series MC79xx | ||
Length 10.28mm | ||
Height 15.75mm | ||
Maximum Input Voltage 40V dc | ||
Minimum Input Voltage -13.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC7809ACTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7824BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi MC7915BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin
- onsemi, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7815BD2TR4G, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7815CDTRKG, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi, Voltage Regulator 15 W 40V 3-Pin
- onsemi MC7812BDTG, Voltage Regulator 15 W 40V 3-Pin
