onsemi MC7824BTG, Voltage Regulator 15 W 40V dc TO-220 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.27

(exc. VAT)

€5.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
  • Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.427€4.27
100 - 240€0.368€3.68
250 - 490€0.319€3.19
500 - 990€0.281€2.81
1000 +€0.254€2.54

*price indicative

Packaging Options:
RS Stock No.:
785-6998
Mfr. Part No.:
MC7824BTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

8mA

Pin Count

3

Power Rating

15W

Width

4.82mm

Standards/Approvals

No

Series

MC78xx

Height

15.75mm

Length

10.28mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

24V

Maximum Input Voltage

40V dc

Automotive Standard

AEC-Q100

7824 Linear Voltage Regulator, ON Semiconductor


Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy