onsemi MC78L15ABDR2G, Voltage Regulator 35V SOIC 8-Pin
- RS Stock No.:
- 805-6553
- Mfr. Part No.:
- MC78L15ABDR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €10.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.60
(exc. VAT)
€9.35
(inc. VAT)
In Stock
- Plus 9,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.152 | €7.60 | - |
| 500 - 950 | €0.131 | €6.55 | €10.50 |
| 1000 + | €0.114 | €5.70 | €38.00 |
*price indicative
- RS Stock No.:
- 805-6553
- Mfr. Part No.:
- MC78L15ABDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 4.4mA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Series | MC78Lxx | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 16.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 4.4mA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Series MC78Lxx | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 16.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC78L15ABDR2G, Voltage Regulator 35V SOIC 8-Pin
- onsemi MC79L15ABDR2G, Voltage Regulator -35V SOIC 8-Pin
- Texas Instruments, Linear Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments LM78L05AIM/NOPB, Voltage Regulator 35V SOIC 8-Pin
- STMicroelectronics L79L15ABD13TR, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics L78L12ABD-TR, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments TL317CDR, Voltage Regulator 35V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator -35V SOIC 8-Pin
