Texas Instruments TPS7A8101DRBT, Voltage Regulator 6.5V SON 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€20.99

(exc. VAT)

€25.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€4.198€20.99
25 - 45€3.984€19.92
50 - 120€3.59€17.95
125 - 245€3.232€16.16
250 +€3.07€15.35

*price indicative

Packaging Options:
RS Stock No.:
817-5506
Mfr. Part No.:
TPS7A8101DRBT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SON

Mount Type

Surface

Polarity

Positive

Pin Count

8

Standards/Approvals

RoHS

Length

3.15mm

Height

950μm

Width

3.15mm

Maximum Input Voltage

6.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.2V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy