ROHM BD33HA3VEFJ-CE2, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-395
- Mfr. Part No.:
- BD33HA3VEFJ-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save €10.30
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€2.95
(exc. VAT)
€3.63
(inc. VAT)
Temporarily out of stock
- 98 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €1.475 | €2.95 | - |
| 20 - 48 | €0.96 | €1.92 | €10.30 |
| 50 - 198 | €0.565 | €1.13 | €45.50 |
| 200 - 998 | €0.55 | €1.10 | €185.00 |
| 1000 + | €0.535 | €1.07 | €940.00 |
*price indicative
- RS Stock No.:
- 687-395
- Mfr. Part No.:
- BD33HA3VEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 50 mV | |
| Load Regulation | 75 mV | |
| Package Type | HTSOP-J8 | |
| Output Current | 300mA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 50 mV | ||
Load Regulation 75 mV | ||
Package Type HTSOP-J8 | ||
Output Current 300mA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ROHM LDO regulator tailored for automotive applications, capable of delivering a maximum output current of 0.3A. This versatile device provides both fixed and variable output voltage options, with the variable output ranging from 1.5V to 7.0V, which can be adjusted using external resistors. With built-in features such as over current protection, thermal shutdown, and an easy-to-use shutdown switch, this regulator ensures reliability and efficiency in demanding automotive environments.
High accuracy reference voltage circuit assures precise output
Built in over current protection prevents IC damage during short circuits
Integrated thermal shutdown circuit safeguards against overheating
Shutdown switch functionality allows minimal current draw in OFF mode
AEC Q100 qualified for robustness in automotive applications
Flexible output voltage options enhance versatility for various designs
Optimised for use with ceramic capacitors, ensuring compact designs and longevity
Improves system reliability with excellent thermal performance
Related links
- ROHM BD33IC0VEFJ-CE2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD50GA3MEFJ-CE2 Voltage Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD25HA3VEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD25HA3MEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD00HA3MEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD33IC0JEFJ-E2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD50HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
