Microchip, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V, SOIC 8-Pin
- RS Stock No.:
- 144-5850
- Mfr. Part No.:
- TC1107-3.3VOA
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€50.50
(exc. VAT)
€62.10
(inc. VAT)
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.505 | €50.50 |
*price indicative
- RS Stock No.:
- 144-5850
- Mfr. Part No.:
- TC1107-3.3VOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.35 %/V | |
| Load Regulation | 2 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Output Current | 300mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 3.99mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.35 %/V | ||
Load Regulation 2 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOIC | ||
Output Current 300mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 5mm | ||
Height 1.5mm | ||
Width 3.99mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC1107 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip TC1107-3.3VOA Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip MCP1725-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip TC1108-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Microchip Low Dropout (LDO) Linear Regulator 1.2V, SOIC 8-Pin
- ROHM BD33HA3VEFJ-CE2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
