DiodesZetex ZXTR2012P5-13, Voltage Regulator 1.82 W 100V 3-Pin

Subtotal (1 pack of 20 units)*

€4.96

(exc. VAT)

€6.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.248€4.96

*price indicative

Packaging Options:
RS Stock No.:
828-3363
Mfr. Part No.:
ZXTR2012P5-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

900μA

Pin Count

3

Power Rating

1.82W

Series

ZXTR

Width

4.05mm

Standards/Approvals

No

Length

5.45mm

Height

1.1mm

Minimum Input Voltage

15V

Maximum Operating Temperature

125°C

Maximum Input Voltage

100V

Automotive Standard

AEC-Q101

LDO (Low Dropout) Linear Voltage Regulators, 8.2V/12V/13.2V/15V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy