STMicroelectronics L7805CV, 1-Channel Linear, Linear Voltage Regulator, 1.5 A, 5V, TO-220 3-Pin

Get a bulk buy discount

Add 100 more to save 24%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€13.00

(exc. VAT)

€16.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 167 unit(s) shipping from 09 April 2027
  • Plus 150 unit(s) shipping from 09 August 2027
  • Plus 150 unit(s) shipping from 07 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€0.26€13.00-
100 - 200€0.197€9.8524%
250 - 450€0.171€8.5534%
500 - 950€0.149€7.4542%
1000 +€0.134€6.7048%

*price indicative

RS Stock No.:
846-4783
Mfr. Part No.:
L7805CV
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear

Product Type

Linear Voltage Regulator

Number of Outputs

1

Output Voltage

5V

Line Regulation

100 mV

Load Regulation

100 mV

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

8mA

Package Type

TO-220

Pin Count

3

Output Current

1.5A

Output Type

Fixed

Switching Regulator

No

Height

9.15mm

Length

10.4mm

Width

4.6mm

Series

L78xx

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Input Voltage

35V

Maximum Operating Temperature

150°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy