Microchip MIC29501-5.0WT, 1-Channel Low Dropout Voltage, Voltage Regulator, 5V, TO-220 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
910-1405
Mfr. Part No.:
MIC29501-5.0WT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Outputs

1

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

5 V

Package Type

TO-220

Pin Count

5

Height

9.17 mm

Length

10.67 mm

Line Regulation

0.5 %

Load Regulation

1 %

Maximum Input Voltage

26 V

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Output Type

Fixed

Polarity

Positive

Width

4.83 mm

MIC29501 5A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy