Microchip MIC29502WT, Voltage Regulator 26V TO-220 5-Pin
- RS Stock No.:
- 910-1408
- Distrelec Article No.:
- 303-02-072
- Mfr. Part No.:
- MIC29502WT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€8.98
(exc. VAT)
€11.05
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.98 | - |
| 25 - 99 | €8.32 | 7% |
| 100 + | €7.72 | 14% |
*price indicative
- RS Stock No.:
- 910-1408
- Distrelec Article No.:
- 303-02-072
- Mfr. Part No.:
- MIC29502WT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Series | MIC2950 | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 9.17mm | |
| Length | 10.67mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Pin Count 5 | ||
Series MIC2950 | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 9.17mm | ||
Length 10.67mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
MIC29502 5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29502WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC2941AWT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29302WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29152WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29301-5.0WT, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941T/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941CT/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29300-5.0WT, Voltage Regulator 26V TO-220 3-Pin
