Microchip MIC5158YM, Voltage Regulator 36V SOIC 14-Pin
- RS Stock No.:
- 910-1543
- Mfr. Part No.:
- MIC5158YM
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-1543
- Mfr. Part No.:
- MIC5158YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 4.5mA | |
| Pin Count | 14 | |
| Length | 8.75mm | |
| Series | MIC5156/5157/5158 | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Height | 1.45mm | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 4.5mA | ||
Pin Count 14 | ||
Length 8.75mm | ||
Series MIC5156/5157/5158 | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Height 1.45mm | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
MIC5158 Low Dropout Controller
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 36V SOIC 14-Pin
- Microchip MIC24066T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Microchip MIC24067T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Microchip MIC5233YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-3.3YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-5.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-2.5YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-3.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
