Microchip MIC24066T-E/QNA, Voltage Regulator 36V VQFN 36-Pin

Subtotal (1 reel of 3300 units)*

€6,600.00

(exc. VAT)

€8,118.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€2.00€6,600.00

*price indicative

RS Stock No.:
272-8582
Mfr. Part No.:
MIC24066T-E/QNA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

VQFN

Quiescent Current

1.8mA

Pin Count

36

Standards/Approvals

RoHS

Series

MIC24066

Minimum Input Voltage

4.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

36V

Automotive Standard

No

The Microchip Synchronous Buck Regulator with External Soft Start is a high performance regulator. The device have an enhanced high voltage COT controller co-packaged with a pair of N-Channel FETS with improved avalanche rating. It offers a full suite of protection features to ensure safe operation of the IC during fault conditions.

High current capability

Adjustable output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy