Microchip MIC2920A-3.3WS, Voltage Regulator 26V SOT-223 4-Pin
- RS Stock No.:
- 910-1565
- Distrelec Article No.:
- 304-44-593
- Mfr. Part No.:
- MIC2920A-3.3WS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
In Stock
- Plus 405 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.608 | €8.04 | - |
| 25 - 95 | €1.562 | €7.81 | 2% |
| 100 + | €1.504 | €7.52 | 6% |
*price indicative
- RS Stock No.:
- 910-1565
- Distrelec Article No.:
- 304-44-593
- Mfr. Part No.:
- MIC2920A-3.3WS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 4 | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Series | MIC2920A | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 4 | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Series MIC2920A | ||
Length 6.5mm | ||
Height 1.6mm | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
MIC2920A 400mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC2920A-3.3WS, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-3.3WS-TR, Voltage Regulator 26V SOT-223 3-Pin
- Microchip MIC2920A-12WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-5.0WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-12WS, Voltage Regulator 26V SOT-223 3-Pin
- Microchip MIC5201-3.3YS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5201-5.0YS, Voltage Regulator 26V SOT-223 4-Pin
- Microchip, Voltage Regulator 26V SOT-223 3-Pin
