ROHM 1 Voltage Detector 5-Pin 3 V SSOP-5, BD5230G-1TR
- RS Stock No.:
- 264-965
- Mfr. Part No.:
- BD5230G-1TR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-965
- Mfr. Part No.:
- BD5230G-1TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sub Type | Voltage Detector (Reset) IC | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Nch Open Drain Output Type | |
| Mount Type | Surface | |
| Package Type | SSOP-5 | |
| Pin Count | 5 | |
| Reset Active Time | 72.1ms | |
| Reset Threshold Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.8mm | |
| Series | BD52xxG-1 | |
| Length | 2.9mm | |
| Standards/Approvals | JEDEC (SOT-23-5 similar) | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 7V | |
| Minimum Supply Voltage | 800mV | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sub Type Voltage Detector (Reset) IC | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Nch Open Drain Output Type | ||
Mount Type Surface | ||
Package Type SSOP-5 | ||
Pin Count 5 | ||
Reset Active Time 72.1ms | ||
Reset Threshold Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Width 2.8mm | ||
Series BD52xxG-1 | ||
Length 2.9mm | ||
Standards/Approvals JEDEC (SOT-23-5 similar) | ||
Height 1.25mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 7V | ||
Minimum Supply Voltage 800mV | ||
The ROHM Voltage detector is designed to provide high accuracy and ultra-low current consumption, making it an ideal choice for various consumer electronic devices. Equipped with a flexible delay time setting, it utilises an external capacitor to control the delay, ensuring robust performance across a wide voltage range.
Supports external capacitor control for customisable delay settings
Delivers reliable performance within a broad temperature range
Incorporates a low quiescent current design to extend battery life
Related links
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5, BU4825G-TR
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP
- ROHM 1 Voltage Detector 5-Pin 4.568 V SSOP, BD4845G-TR
- ROHM 1 Voltage Detector 5-Pin 3.333 V SSOP, BU4933G-TR
- ROHM 1 Voltage Detector 5-Pin 2.7 V SSOP, BD5227G-TR
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP, BU4228G-TR
- ROHM 1 Voltage Detector 5-Pin 4.5 V SSOP, BD45455G-TR
