ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5, BU4825G-TR
- RS Stock No.:
- 244-0053
- Mfr. Part No.:
- BU4825G-TR
- Manufacturer:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 244-0053
- Mfr. Part No.:
- BU4825G-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Mount Type | Surface | |
| Package Type | SSOP-5 | |
| Pin Count | 5 | |
| Monitored Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 7V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | BU48xx & BU49xx | |
| Height | 1.25mm | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Mount Type Surface | ||
Package Type SSOP-5 | ||
Pin Count 5 | ||
Monitored Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 7V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series BU48xx & BU49xx | ||
Height 1.25mm | ||
Width 2.8mm | ||
Length 2.9mm | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Maximum Supply Voltage 7V | ||
The ROHM Voltage detector has low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the Ideal solution based on customer requirements. In addition, the entire series is of course both lead-free and RoHS-compliant.
Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
Related links
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5
- ROHM 1 Voltage Detector 5-Pin 3 V SSOP-5, BD5230G-1TR
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP
- ROHM 1 Voltage Detector 5-Pin 4.568 V SSOP, BD4845G-TR
- ROHM 1 Voltage Detector 5-Pin 3.333 V SSOP, BU4933G-TR
- ROHM 1 Voltage Detector 5-Pin 2.7 V SSOP, BD5227G-TR
- ROHM 1 Voltage Detector 5-Pin 4.5 V SSOP, BD45455G-TR
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP, BU4228G-TR
