ROHM 1 Voltage Detector 5-Pin 4.568 V SSOP, BD4845G-TR
- RS Stock No.:
- 700-3113
- Mfr. Part No.:
- BD4845G-TR
- Manufacturer:
- ROHM
Subtotal (1 pack of 20 units)*
€5.18
(exc. VAT)
€6.38
(inc. VAT)
Temporarily out of stock
- 1,720 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.259 | €5.18 |
*price indicative
- RS Stock No.:
- 700-3113
- Mfr. Part No.:
- BD4845G-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Sub Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 4.568V | |
| Monitored Voltage | 2.3V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | BD48 | |
| Width | 2.8mm | |
| Height | 1.25mm | |
| Maximum Supply Voltage | 10V | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Sub Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 4.568V | ||
Monitored Voltage 2.3V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series BD48 | ||
Width 2.8mm | ||
Height 1.25mm | ||
Maximum Supply Voltage 10V | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Voltage Detector & Reset Circuit, ROHM BD48xx
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5, BU4825G-TR
- ROHM 1 Voltage Detector 5-Pin 3.333 V SSOP, BU4933G-TR
- ROHM 1 Voltage Detector 5-Pin 2.7 V SSOP, BD5227G-TR
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP, BU4228G-TR
- ROHM 1 Voltage Detector 5-Pin 4.5 V SSOP, BD45455G-TR
- ROHM 1 Voltage Detector 5-Pin 3 V SSOP-5, BD5230G-1TR
