ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
244-0052
Mfr. Part No.:
BU4825G-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Mount Type

Surface

Package Type

SSOP-5

Pin Count

5

Monitored Voltage

2.5V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

7V

Maximum Operating Temperature

125°C

Height

1.25mm

Length

2.9mm

Standards/Approvals

No

Width

2.8mm

Series

BU48xx & BU49xx

Automotive Standard

No

Maximum Supply Voltage

7V

Minimum Supply Voltage

-0.3V

The ROHM Voltage detector has low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the Ideal solution based on customer requirements. In addition, the entire series is of course both lead-free and RoHS-compliant.

Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)

High detection voltage accuracy : ±1%

Ultra-low current consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy