Texas Instruments 1 Voltage Supervisor 8-Pin 1.16 V SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-1023
Mfr. Part No.:
TLC7701ID
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Supervisor

Sub Type

Micropower Supply

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active High

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Reset Threshold Voltage

1.16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TLC7701

Standards/Approvals

No

Length

5mm

Height

1.75mm

Width

3.98mm

Maximum Supply Voltage

6V

Automotive Standard

AEC-Q100

Minimum Supply Voltage

2V

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy