Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V SOIC, TL7705ACD

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€29.75

(exc. VAT)

€36.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 1,140 unit(s) shipping from 25 November 2026
  • Plus 900 unit(s) shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€2.975€29.75
20 - 40€2.563€25.63
50 +€2.531€25.31

*price indicative

Packaging Options:
RS Stock No.:
662-4832
Mfr. Part No.:
TL7705ACD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Supervisor

Sub Type

Supply

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Reset Threshold Voltage

4.6V

Minimum Operating Temperature

0°C

Monitored Voltage

0mV

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

3.98mm

Series

TL7705A

Length

5mm

Height

1.75mm

Automotive Standard

No

Maximum Supply Voltage

18V

Minimum Supply Voltage

3.5V

Non Compliant

MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy