Texas Instruments 1 Voltage Supervisor 8-Pin 4.63 V SOIC, TLC7705ID

Get a bulk buy discount

Add 5 more to save €0.70

View bulk pricing options

Subtotal (1 unit)*

€2.80

(exc. VAT)

€3.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.80-
5 - 9€2.66€0.70
10 - 24€2.36€4.40
25 - 49€2.16€16.00
50 +€2.05€37.50

*price indicative

Packaging Options:
RS Stock No.:
356-9912
Mfr. Part No.:
TLC7705ID
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Supervisor

Sub Type

Micropower Supply

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active High

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Reset Threshold Voltage

4.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

3.98mm

Series

TLC7705

Length

5mm

Height

1.75mm

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Automotive Standard

AEC-Q100

MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy