Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V SOIC, TL7705ACDR
- RS Stock No.:
- 662-4104
- Mfr. Part No.:
- TL7705ACDR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
In Stock
- 5,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €2.52 | €25.20 |
*price indicative
- RS Stock No.:
- 662-4104
- Mfr. Part No.:
- TL7705ACDR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Supervisor | |
| Sub Type | Supply | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 4.6V | |
| Monitored Voltage | 0mV | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 3.98mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | TL7705A | |
| Length | 5mm | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 3.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Supervisor | ||
Sub Type Supply | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Threshold Voltage 4.6V | ||
Monitored Voltage 0mV | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 3.98mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series TL7705A | ||
Length 5mm | ||
Maximum Supply Voltage 18V | ||
Automotive Standard No | ||
Minimum Supply Voltage 3.5V | ||
Non Compliant
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V SOIC, TL7705ACDR
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V SOIC, TL7705ACD
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V PDIP
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V PDIP, TL7705AIP
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V PDIP, TL7705ACP
- Texas Instruments 1 Voltage Supervisor 8-Pin 1.16 V SOIC
- Texas Instruments 1 Voltage Supervisor 8-Pin 1.16 V SOIC, TLC7701ID
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.63 V SOIC, TLC7705ID
