Analog Devices Voltage Supervisor 5-Pin SOT-23, ADM825LYRJZ-R7
- RS Stock No.:
- 153-3178
- Mfr. Part No.:
- ADM825LYRJZ-R7
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 153-3178
- Mfr. Part No.:
- ADM825LYRJZ-R7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Supervisor | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Supervisor | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
The ADM823/ADM824/ADM825 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. In addition to providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button, through a manual reset input. The three parts feature different combinations of watchdog input, manual reset input, and output stage configuration, as shown in Table 1.
Precision 2.5 V to 5 V power supply monitor
7 reset threshold options: 2.19 V to 4.63 V
140 MS (minimum) reset timeout
Manual reset input (ADM823, ADM825)
Low power consumption (5 μA)
Related links
- Analog Devices Voltage Supervisor 3-Pin SOT-23, ADM809RARTZ-REEL7
- Analog Devices Voltage Supervisor 4-Pin SOT-143, ADM811SARTZ-REEL7
- Analog Devices Voltage Supervisor 16-Pin SOIC, ADM699ARZ
- Analog Devices Voltage Supervisor 2.63V max. 4-Pin SC-70, ADM6711RAKSZ-REEL7
- Microchip Voltage Supervisor 5-Pin SOT-23, MCP1316T-31RE/OT
- Microchip Voltage Supervisor 5-Pin SOT-23-5, MCP1321T-20LI/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23
- Microchip Voltage Supervisor 5-Pin SOT-23-5, MCP1316T-46LE/OT
