Analog Devices Voltage Supervisor 16-Pin SOIC, ADM699ARZ
- RS Stock No.:
- 709-8098
- Mfr. Part No.:
- ADM699ARZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-8098
- Mfr. Part No.:
- ADM699ARZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Maximum Reset Active Time | 280ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Monitored Voltage | 4.73V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 4.65V | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Output Driver Active High, Active Low, Push-Pull | ||
Maximum Reset Active Time 280ms | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Monitored Voltage 4.73V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 4.65V | ||
Minimum Operating Supply Voltage 3 V | ||
Related links
- Analog Devices 4 Voltage Supervisor 16-Pin QSOP, ADM12914-2ARQZ
- Analog Devices Voltage Supervisor 5-Pin SOT-23, ADM825LYRJZ-R7
- Analog Devices Voltage Supervisor 4-Pin SOT-143, ADM811SARTZ-REEL7
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.15 V SOIC, MAX793TCSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691AESE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691ACSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC, MAX693AESE+
