ROHM 1 Voltage Detector 5-Pin SSOP, BD45462G-TR
- RS Stock No.:
- 167-7680
- Mfr. Part No.:
- BD45462G-TR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7680
- Mfr. Part No.:
- BD45462G-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Package Type SSOP | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
Related links
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45301G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD4935G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45281G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5228G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5323G-TR
- ROHM 1 Voltage Detector 5-Pin 4.568 V SSOP, BD4845G-TR
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5, BU4825G-TR
