DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23, APX803-26SAG-7
- RS Stock No.:
- 822-8893
- Mfr. Part No.:
- APX803-26SAG-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
€3.54
(exc. VAT)
€4.35
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 - 270 | €0.118 | €3.54 |
| 300 - 720 | €0.10 | €3.00 |
| 750 - 2970 | €0.098 | €2.94 |
| 3000 + | €0.097 | €2.91 |
*price indicative
- RS Stock No.:
- 822-8893
- Mfr. Part No.:
- APX803-26SAG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sub Type | Microprocessor Reset Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 2.63V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 280ms | |
| Monitored Voltage | 2.63V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 1mm | |
| Series | APX803 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sub Type Microprocessor Reset Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 2.63V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 280ms | ||
Monitored Voltage 2.63V | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 1mm | ||
Series APX803 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.1V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, Diodes Inc
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23, APX803-26SAG-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25, APX823-26W5G-7
- DiodesZetex 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, APX803-31SAG-7
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.63 V SOT-143-4, STM6315RDW13F
- Renesas Electronics Low Power Voltage Detector 3-Pin 2.63 V SOT-23-3, ISL88002IH26Z-TK
- Microchip 1 Voltage Supervisor 3-Pin 2.63 V TO-92, MCP100-450DI/TO
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 2.63 V SOT-143, MIC811RUY-TR
