DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25, APX823-26W5G-7
- RS Stock No.:
- 822-8925
- Mfr. Part No.:
- APX823-26W5G-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 822-8925
- Mfr. Part No.:
- APX823-26W5G-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Reset Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Monitored Voltage | 2.63V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 280ms | |
| Reset Threshold Voltage | 2.63V | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Series | APX823 | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Minimum Supply Voltage | 1.1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Reset Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Monitored Voltage 2.63V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 280ms | ||
Reset Threshold Voltage 2.63V | ||
Maximum Operating Temperature 85°C | ||
Width 1.7mm | ||
Length 3.1mm | ||
Series APX823 | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Minimum Supply Voltage 1.1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, Diodes Inc
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 3 V SOT-25, APX823-29W5G-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 3.08 V SOT-25, APX823-31W5G-7
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23, APX803-26SAG-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-18W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-50W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-40W5-7
