Maxim Integrated Voltage Supervisor 16-Pin PDIP, MAX693CPE+
- RS Stock No.:
- 192-2274
- Mfr. Part No.:
- MAX693CPE+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-2274
- Mfr. Part No.:
- MAX693CPE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Maximum Reset Active Time | 70ms | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Maximum Monitored Voltage | 4.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Monitored Voltage | 4.4V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low, Push-Pull | ||
Maximum Reset Active Time 70ms | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Maximum Monitored Voltage 4.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Monitored Voltage 4.4V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Voltage Supervisor 16-Pin PDIP, MAX693CPE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN
- Maxim Integrated 1 Voltage Supervisor 16-Pin PDIP, MAX691CPE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN, MAX16025TE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.15 V SOIC, MAX793TCSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691AESE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691ACSE+
