Microchip Low Voltage Supervisory Circuit with Watchdog 6-Pin 4.6 V DFN, MIC826TYMT-TR
- RS Stock No.:
- 244-9848
- Mfr. Part No.:
- MIC826TYMT-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.45
(exc. VAT)
€11.63
(inc. VAT)
Limited stock
- Plus 4,350 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.378 | €9.45 | - |
| 50 - 475 | €0.37 | €9.25 | €0.40 |
| 500 - 975 | €0.356 | €8.90 | €11.00 |
| 1000 - 2475 | €0.35 | €8.75 | €28.00 |
| 2500 + | €0.343 | €8.58 | €87.50 |
*price indicative
- RS Stock No.:
- 244-9848
- Mfr. Part No.:
- MIC826TYMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Low Voltage Supervisory Circuit with Watchdog | |
| Sub Type | Low Voltage Supervisory Circuit with Watchdog | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | CMOS | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 4.6V | |
| Reset Active Time | 140ms | |
| Maximum Operating Temperature | 125°C | |
| Series | MIC826 | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1.6mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Low Voltage Supervisory Circuit with Watchdog | ||
Sub Type Low Voltage Supervisory Circuit with Watchdog | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver CMOS | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 4.6V | ||
Reset Active Time 140ms | ||
Maximum Operating Temperature 125°C | ||
Series MIC826 | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1.6mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5V | ||
The microchip microprocessor reset circuit MIC826 is a low-current, ultra-small, voltage supervisor with manual reset input, watchdog timer, and active-high and active-low push-pull outputs. The reset outputs are asserted and held when the supply voltage falls below the factory-programmed threshold voltage, when the /MR pin is pulled low, or if the watchdog times out. Reset is asserted for the reset timeout delay after the supply voltage increases above the rising threshold voltage or when manual reset input is asserted high. The microprocessor features an integrated pull-up resistor on the /MR. An active-low push-pull reset output (/RESET) and an active-high reset output (RESET) provide flexibility when interfacing with various microcontrollers, PMICs, or load switches. The watchdog input can be left unconnected for applications that do not require watchdog monitoring.
It is manual reset input
The reset timeout period 140ms (min.)
The watchdog timeout period 1.6s
Float watchdog timer input to disable watchdog timer
It is active-high and active-low push-pull outputs
Guaranteed reset output valid to VCC = 1V
Precision value is 1.8V to 5V power supply monitor
Related links
- Microchip Low Voltage Supervisory Circuit with Watchdog 6-Pin 4.6 V DFN, MIC826TYMT-TR
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 3.15 V SOT-143, MIC8115TUY-TR
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 2.63 V SOT-143, MIC811RUY-TR
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V PDIP
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V SOIC, TL7705ACDR
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V PDIP, TL7705AIP
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V SOIC, TL7705ACD
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V PDIP, TL7705ACP
