ROHM 1 CMOS Voltage Detector 6-Pin 1.2 V SSOP-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-3824
Mfr. Part No.:
BD70H12G-2CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sub Type

CMOS Voltage Detector

Product Type

CMOS Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Mount Type

Surface

Package Type

SSOP-6

Pin Count

6

Reset Threshold Voltage

1.2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

BD70H12G-2C

Maximum Supply Voltage

7V

Automotive Standard

AEC-Q100

Minimum Supply Voltage

-0.3V

The ROHM BD70H series is supervisory ICs works at operation temperature range of -40 °C to +125 °C, available in SSOP5 package, have features of highly accurate with ultralow current consumption and can be used in all automotive devices that requires voltage detection applications.

AEC-Q100 qualified

No hysteresis

Two output types (Nch Open Drain and CMOS Output)

Nano energy

Very small, lightweight and thin package

Package SSOP5 is similar to SOT-23-5 (JEDEC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy