ROHM 1 CMOS Voltage Detector 6-Pin 1.2 V SSOP-6, BD70H12G-2CTR
- RS Stock No.:
- 246-3825
- Mfr. Part No.:
- BD70H12G-2CTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3825
- Mfr. Part No.:
- BD70H12G-2CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sub Type | CMOS Voltage Detector | |
| Product Type | CMOS Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Reset Threshold Voltage | 1.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BD70H12G-2C | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 7V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sub Type CMOS Voltage Detector | ||
Product Type CMOS Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Mount Type Surface | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Reset Threshold Voltage 1.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BD70H12G-2C | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 7V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage -0.3V | ||
The ROHM BD70H series is supervisory ICs works at operation temperature range of -40 °C to +125 °C, available in SSOP5 package, have features of highly accurate with ultralow current consumption and can be used in all automotive devices that requires voltage detection applications.
AEC-Q100 qualified
No hysteresis
Two output types (Nch Open Drain and CMOS Output)
Nano energy
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Related links
- ROHM 1 CMOS Voltage Detector 6-Pin 1.2 V SSOP-6
- ROHM 1 CMOS Voltage Detector 6-Pin SSOP-6, BD48W00G-CTR
- ROHM 1 CMOS Voltage Detector 6-Pin SSOP-6
- ROHM Voltage Detector 6-Pin 3.4 V SSOP-6, BD87B34G-CTR
- ROHM Voltage Detector 6-Pin 2.9 V SSOP-6, BD87B29G-CTR
- ROHM Voltage Detector 6-Pin 4.1 V SSOP-6, BD87B41G-CTR
- ROHM Voltage Detector 6-Pin 2.8 V SSOP-6, BD87B28G-CTR
- ROHM Voltage Detector 6-Pin 2.3 V SSOP-6, BD87B23G-CTR
