Analog Devices 4 Voltage Supervisor 16-Pin QSOP, ADM12914-2ARQZ
- RS Stock No.:
- 802-3745
- Mfr. Part No.:
- ADM12914-2ARQZ
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-3745
- Mfr. Part No.:
- ADM12914-2ARQZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Supervisor | |
| Sub Type | Quad UV/OV Positive/Negative | |
| Number of Supervisors | 4 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.01mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | ADM12914 | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Supervisor | ||
Sub Type Quad UV/OV Positive/Negative | ||
Number of Supervisors 4 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type QSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Width 4.01mm | ||
Height 1.75mm | ||
Length 5mm | ||
Series ADM12914 | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, Analog Devices
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Analog Devices Voltage Supervisor 16-Pin SOIC, ADM699ARZ
- ROHM 4 Voltage Supervisor 16-Pin 2.7 V VQFN16FV3030, BD39042MUF-CE2
- Maxim Integrated Voltage Supervisor 16-Pin PDIP, MAX693CPE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN, MAX16025TE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.15 V SOIC, MAX793TCSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691AESE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin PDIP, MAX691CPE+
